3587-20 | ||
---|---|---|
DigiKey Part Number | 36-3587-20-ND | |
Manufacturer | ||
Manufacturer Product Number | 3587-20 | |
Description | FUSE HOLDER BLADE 20A SMD (SMT) | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Holder 20 A 1 Circuit Blade Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 3587-20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Vertical | |
Termination Style | Gull Wing | |
Contact Material | Brass | |
Contact Finish | Tin Nickel | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
25 | ¥8.16680 | ¥204.17 |
100 | ¥7.48690 | ¥748.69 |
250 | ¥6.80620 | ¥1,701.55 |
500 | ¥6.12566 | ¥3,062.83 |
1,000 | ¥5.44501 | ¥5,445.01 |
2,500 | ¥4.93454 | ¥12,336.35 |
5,000 | ¥4.76439 | ¥23,821.95 |