3588TR | |
---|---|
DigiKey Part Number | 36-3588TR-ND - Tape & Reel (TR) 36-3588CT-ND - Cut Tape (CT) 36-3588DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3588TR |
Description | FUSE HOLDER BLADE 500V 20A PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 500V 1 Circuit Blade Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3588TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 500V | |
Orientation | Vertical | |
Termination Style | Gull Wing | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
25 | ¥12.05760 | ¥301.44 |
100 | ¥10.02500 | ¥1,002.50 |
250 | ¥9.07000 | ¥2,267.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.35390 | ¥4,176.95 |
1,000 | ¥7.29539 | ¥7,295.39 |
2,500 | ¥6.68319 | ¥16,707.97 |
5,000 | ¥6.34903 | ¥31,745.15 |
12,500 | ¥6.20582 | ¥77,572.75 |