BU2032SM-G | |
---|---|
DigiKey Part Number | BU2032SM-GTR-ND - Tape & Reel (TR) BU2032SM-GCT-ND - Cut Tape (CT) BU2032SM-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU2032SM-G |
Description | BATT HOLDER COIN 20MM 1 CELL SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BU2032SM-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.205" (5.20mm) | |
Operating Temperature | -40°C ~ 315°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.73500 | ¥87.35 |
50 | ¥7.68240 | ¥384.12 |
100 | ¥7.24060 | ¥724.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥6.66290 | ¥2,665.16 |
800 | ¥6.25511 | ¥5,004.09 |
1,200 | ¥5.84711 | ¥7,016.53 |
2,800 | ¥5.30321 | ¥14,848.99 |
10,000 | ¥4.89527 | ¥48,952.70 |