SF11580A-1083HBL.GN | ||
---|---|---|
DigiKey Part Number | 259-1379-ND | |
Manufacturer | ||
Manufacturer Product Number | SF11580A-1083HBL.GN | |
Description | FAN AXIAL 80X38MM 115VAC WIRE | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 31.0 CFM (0.868m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 31.0 CFM (0.868m³/min) | |
Static Pressure | 0.190 in H2O (47.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 36.5dB(A) | |
Power (Watts) | 12.00W | |
RPM | 2850 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.75 lb (340.19 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 85 ~ 125VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.55000 | ¥138.55 |
10 | ¥132.26300 | ¥1,322.63 |
25 | ¥124.38800 | ¥3,109.70 |
50 | ¥119.66380 | ¥5,983.19 |
100 | ¥110.21670 | ¥11,021.67 |
250 | ¥103.13128 | ¥25,782.82 |
500 | ¥101.55670 | ¥50,778.35 |