UF80A12-SWHR | ||
---|---|---|
DigiKey Part Number | 1570-1770-ND | |
Manufacturer | ||
Manufacturer Product Number | UF80A12-SWHR | |
Description | FAN AXIAL 80X38MM 115VAC WIRE | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Sleeve 30.0 CFM (0.840m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 30.0 CFM (0.840m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | Sleeve | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 36.0dB(A) | |
Power (Watts) | 9.00W | |
RPM | 3000 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.617 lbs (280.00 g) | |
Current Rating (Amps) | 0.120A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.51000 | ¥136.51 |
10 | ¥130.32500 | ¥1,303.25 |
25 | ¥122.56560 | ¥3,064.14 |
50 | ¥117.91100 | ¥5,895.55 |
100 | ¥108.60160 | ¥10,860.16 |
250 | ¥101.61992 | ¥25,404.98 |
500 | ¥100.06866 | ¥50,034.33 |