IIS328DQTR | ||
---|---|---|
DigiKey Part Number | 497-15701-2-ND - Tape & Reel (TR) 497-15701-1-ND - Cut Tape (CT) 497-15701-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IIS328DQTR | |
Description | ACCELEROMETER 2-8G I2C/SPI 24QFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 25Hz ~ 500Hz 24-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | IIS328DQTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g | |
Sensitivity (LSB/g) | 1020 (±2g) ~ 255 (±8g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 25Hz ~ 500Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.16V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale, Sleep Mode | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-QFN | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.78000 | ¥36.78 |
10 | ¥27.58300 | ¥275.83 |
25 | ¥24.51640 | ¥612.91 |
50 | ¥23.29000 | ¥1,164.50 |
100 | ¥22.67670 | ¥2,267.67 |
500 | ¥21.58040 | ¥10,790.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.58032 | ¥64,740.96 |