IIS2DLPCTR | ||
---|---|---|
DigiKey Part Number | 497-18226-2-ND - Tape & Reel (TR) 497-18226-1-ND - Cut Tape (CT) 497-18226-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IIS2DLPCTR | |
Description | ACCEL 2-16G I2C/SPI 12LGA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.8Hz ~ 800Hz 12-LGA (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | IIS2DLPCTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | - | |
Bandwidth | 0.8Hz ~ 800Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.62V ~ 3.6V | |
Features | Selectable Scale, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFLGA | |
Supplier Device Package | 12-LGA (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.81000 | ¥28.81 |
10 | ¥21.58200 | ¥215.82 |
25 | ¥19.18680 | ¥479.67 |
50 | ¥18.22640 | ¥911.32 |
100 | ¥17.74780 | ¥1,774.78 |
500 | ¥14.86942 | ¥7,434.71 |
1,000 | ¥13.91016 | ¥13,910.16 |
5,000 | ¥12.95082 | ¥64,754.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥12.23133 | ¥122,313.30 |