BMA400 | ||
---|---|---|
DigiKey Part Number | 828-1081-2-ND - Tape & Reel (TR) 828-1081-1-ND - Cut Tape (CT) 828-1081-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BMA400 | |
Description | ACCELEROMETER 2-16G 12LGA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 12-LGA (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | BMA400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | - | |
Bandwidth | - | |
Output Type | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Selectable Low Pass Filter | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFLGA Module | |
Supplier Device Package | 12-LGA (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.32000 | ¥28.32 |
10 | ¥21.27000 | ¥212.70 |
25 | ¥18.90440 | ¥472.61 |
50 | ¥17.95880 | ¥897.94 |
100 | ¥17.48670 | ¥1,748.67 |
500 | ¥14.65106 | ¥7,325.53 |
1,000 | ¥13.70575 | ¥13,705.75 |
5,000 | ¥12.76053 | ¥63,802.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥12.05161 | ¥120,516.10 |