RV-3032-C7-32.768KHZ-2.5PPM-TA-QC | |
---|---|
DigiKey Part Number | 2195-RV-3032-C7-32.768KHZ-2.5PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-RV-3032-C7-32.768KHZ-2.5PPM-TA-QCCT-ND - Cut Tape (CT) 2195-RV-3032-C7-32.768KHZ-2.5PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV-3032-C7-32.768KHZ-2.5PPM-TA-QC |
Description | IC RTC TEMPERAT CLK/CAL I2C 8SON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 16B, 32B I2C, 2-Wire Serial 8-WCDFN |
Datasheet | Datasheet |
EDA/CAD Models | RV-3032-C7-32.768KHZ-2.5PPM-TA-QC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Crystal AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Battery Switch, Clock Output Hz-MHz, Event Input, Temperature Alarm, Timer, Trickle Charge with Charge Pump | |
Memory Size | 16B, 32B | |
Time Format | HH:MM:SS:100th (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.3V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 210nA @ 3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WCDFN | |
Supplier Device Package | 8-SON (3.2x1.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.97000 | ¥34.97 |
10 | ¥31.43600 | ¥314.36 |
25 | ¥29.71960 | ¥742.99 |
100 | ¥25.75770 | ¥2,575.77 |
250 | ¥24.43684 | ¥6,109.21 |
500 | ¥21.92710 | ¥10,963.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.49274 | ¥18,492.74 |
2,000 | ¥17.56811 | ¥35,136.22 |