MU00527-32.768K | ||
---|---|---|
DigiKey Part Number | 644-MU00527-32.768KTR-ND - Tape & Reel (TR) 644-MU00527-32.768KCT-ND - Cut Tape (CT) 644-MU00527-32.768KDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MU00527-32.768K | |
Description | CRYSTAL 32.7680KHZ 6PF SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz Crystal 6pF 80 kOhms 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.081" L x 0.047" W (2.05mm x 1.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.06700 | ¥60.67 |
50 | ¥5.66940 | ¥283.47 |
100 | ¥5.00930 | ¥500.93 |
500 | ¥4.74598 | ¥2,372.99 |
1,000 | ¥3.95502 | ¥3,955.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.82318 | ¥11,469.54 |
6,000 | ¥3.69135 | ¥22,148.10 |
15,000 | ¥3.55952 | ¥53,392.80 |