RTX-2016AF3F-S-32.000-TR | |
---|---|
DigiKey Part Number | 2151-RTX-2016AF3F-S-32.000-TR-ND - Tape & Reel (TR) 2151-RTX-2016AF3F-S-32.000-TRCT-ND - Cut Tape (CT) 2151-RTX-2016AF3F-S-32.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTX-2016AF3F-S-32.000-TR |
Description | XTAL OSC TCXO 32MHZ CLP SNW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | - | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
10 | ¥22.14900 | ¥221.49 |
50 | ¥21.09300 | ¥1,054.65 |
100 | ¥18.45710 | ¥1,845.71 |
500 | ¥17.92938 | ¥8,964.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.29270 | ¥15,292.70 |
3,000 | ¥14.23807 | ¥42,714.21 |
5,000 | ¥13.71073 | ¥68,553.65 |