ISM330DHCXTR | |
---|---|
DigiKey Part Number | 497-19784-2-ND - Tape & Reel (TR) 497-19784-1-ND - Cut Tape (CT) 497-19784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM330DHCXTR |
Description | INEMO INERTIAL MODULE: ALWAYS-ON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ISM330DHCXTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Temperature, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 14-VFLGA Module | |
Supplier Device Package | 14-LGA (2.5x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.97000 | ¥84.97 |
10 | ¥67.99000 | ¥679.90 |
25 | ¥62.89000 | ¥1,572.25 |
100 | ¥54.39190 | ¥5,439.19 |
500 | ¥50.99236 | ¥25,496.18 |
1,000 | ¥47.59287 | ¥47,592.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥45.21323 | ¥226,066.15 |