I3G4250DTR | |
---|---|
DigiKey Part Number | 497-15699-2-ND - Tape & Reel (TR) 497-15699-1-ND - Cut Tape (CT) 497-15699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | I3G4250DTR |
Description | MEMS MOTION SENSOR 3AXIS 16LGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±245, 500, 2000 I2C, SPI 16-LGA (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | I3G4250DTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X (Pitch), Y (Roll), Z (Yaw) | |
Range °/s | ±245, 500, 2000 | |
Sensitivity (LSB/(°/s)) | 8.75 ~ 70 | |
Sensitivity (mV/°/s) | - | |
Bandwidth | - | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Supply | 6.1 mA | |
Features | Adjustable Bandwidth, Selectable Scale, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TFLGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.04000 | ¥91.04 |
10 | ¥72.86600 | ¥728.66 |
25 | ¥67.39880 | ¥1,684.97 |
100 | ¥58.29050 | ¥5,829.05 |
500 | ¥54.64700 | ¥27,323.50 |
1,000 | ¥51.00385 | ¥51,003.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥50.09311 | ¥150,279.33 |