M483SIDAE | |
---|---|
DigiKey Part Number | M483SIDAE-ND |
Manufacturer | |
Manufacturer Product Number | M483SIDAE |
Description | IC MCU 32BIT 512KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F NuMicro® M480 Microcontroller IC 32-Bit Single-Core 192MHz 512KB (512K x 8) FLASH 64-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit Single-Core | |
Speed | 192MHz | |
Connectivity | CANbus, EBI/EMI, I2C, LINbus, SCI, SmartCard, SPI, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, LVR, POR, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 160K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (7x7) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.03000 | ¥53.03 |
10 | ¥47.61400 | ¥476.14 |
25 | ¥45.01680 | ¥1,125.42 |
80 | ¥39.01388 | ¥3,121.11 |
250 | ¥37.01332 | ¥9,253.33 |
500 | ¥33.21206 | ¥16,606.03 |
1,000 | ¥28.01013 | ¥28,010.13 |
2,500 | ¥26.60965 | ¥66,524.12 |