FAA1-12038NBLT31-A | ||
---|---|---|
DigiKey Part Number | Q598-ND | |
Manufacturer | ||
Manufacturer Product Number | FAA1-12038NBLT31-A | |
Description | FAN AXIAL 119.5X38.5MM 115VAC | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 115VAC Square - 119.5mm L x 119.5mm H Ball 71.5 CFM (2.00m³/min) 2 Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 119.5mm L x 119.5mm H | |
Width | 38.50mm | |
Air Flow | 71.5 CFM (2.00m³/min) | |
Static Pressure | 0.100 in H2O (24.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 37.9dB(A) | |
Power (Watts) | 8.70W | |
RPM | 2200 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | 0.110A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.23000 | ¥156.23 |
10 | ¥142.70100 | ¥1,427.01 |
30 | ¥137.28067 | ¥4,118.42 |
50 | ¥128.24900 | ¥6,412.45 |
100 | ¥118.31390 | ¥11,831.39 |
250 | ¥116.50784 | ¥29,126.96 |
500 | ¥115.60460 | ¥57,802.30 |