Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | - | |
Features | 7 Rings | |
Material | Steel, Nickel Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.11000 | ¥10.11 |
10 | ¥9.76400 | ¥97.64 |
25 | ¥9.48200 | ¥237.05 |
50 | ¥8.91880 | ¥445.94 |
100 | ¥8.01470 | ¥801.47 |
250 | ¥7.90192 | ¥1,975.48 |
500 | ¥7.39398 | ¥3,696.99 |
1,000 | ¥7.28117 | ¥7,281.17 |