FAA1-12025QBMW31 | |
---|---|
DigiKey Part Number | Q585-ND |
Manufacturer | |
Manufacturer Product Number | FAA1-12025QBMW31 |
Description | FAN AXIAL 120X25MM 230VAC WIRE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Ball 71.0 CFM (1.99m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 71.0 CFM (1.99m³/min) | |
Static Pressure | 0.156 in H2O (38.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 44.1dB(A) | |
Power (Watts) | 20.70W | |
RPM | 2300 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.749 lb (339.74 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.45000 | ¥188.45 |
10 | ¥172.13700 | ¥1,721.37 |
30 | ¥165.59767 | ¥4,967.93 |
50 | ¥154.70320 | ¥7,735.16 |
100 | ¥142.71880 | ¥14,271.88 |
250 | ¥140.54020 | ¥35,135.05 |
500 | ¥139.45082 | ¥69,725.41 |