W9006 | ||
---|---|---|
DigiKey Part Number | 553-W9006-ND | |
Manufacturer | ||
Manufacturer Product Number | W9006 | |
Description | CBL ASSY U.FL-RPSMA JACK-PLUG 6" | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 1.13mm OD Coaxial Cable 6.000" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC) to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.42000 | ¥33.42 |
20 | ¥30.33450 | ¥606.69 |
40 | ¥28.06250 | ¥1,122.50 |
100 | ¥26.72520 | ¥2,672.52 |
260 | ¥23.38454 | ¥6,079.98 |
500 | ¥22.71656 | ¥11,358.28 |
1,000 | ¥19.37585 | ¥19,375.85 |
2,500 | ¥18.03959 | ¥45,098.97 |