CONMHF1-SMD-G-T | |
---|---|
DigiKey Part Number | 343-CONMHF1-SMD-G-TTR-ND - Tape & Reel (TR) 343-CONMHF1-SMD-G-TCT-ND - Cut Tape (CT) 343-CONMHF1-SMD-G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CONMHF1-SMD-G-T |
Description | CONN UMC JACK STR SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC) Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONMHF1-SMD-G-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥1.84710 | ¥8,311.95 |