W5098 | |
---|---|
DigiKey Part Number | 553-W5098-ND |
Manufacturer | |
Manufacturer Product Number | W5098 |
Description | DUAL WIFI EXTERNAL SWIVEL DIPOLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz, 5.5GHz Bluetooth, Wi-Fi, WLAN, Zigbee™ Whip, Tilt RF Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz 2.5dBi, 4dBi RP-SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.5dBi, 4dBi | |
Features | - | |
Termination | RP-SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.921" (150.40mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.40000 | ¥117.40 |
10 | ¥107.87500 | ¥1,078.75 |
30 | ¥103.40367 | ¥3,102.11 |
100 | ¥91.10650 | ¥9,110.65 |
250 | ¥86.63504 | ¥21,658.76 |
500 | ¥81.04578 | ¥40,522.89 |
1,000 | ¥74.33847 | ¥74,338.47 |