W5029 | |
---|---|
DigiKey Part Number | W5029-ND |
Manufacturer | |
Manufacturer Product Number | W5029 |
Description | 2.4-2.5 / 5.15-5.925 GHZ STICK A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz, 5.538GHz DSRC, WLAN, Zigbee™ Whip, Right Angle RF Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.925GHz 2.3dBi, 3dBi, 5dBi RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.538GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -4dB, -10dB | |
Gain | 2.3dBi, 3dBi, 5dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Connector Mount | |
Height (Max) | 3.071" (78.00mm) | |
Applications | DSRC, WLAN, Zigbee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.72000 | ¥53.72 |
10 | ¥48.27200 | ¥482.72 |
100 | ¥39.55050 | ¥3,955.05 |
1,000 | ¥28.39552 | ¥28,395.52 |