2280310 | ||
---|---|---|
DigiKey Part Number | 277-4950-ND | |
Manufacturer | ||
Manufacturer Product Number | 2280310 | |
Description | INTERFACE MODULE 25POS PNL MNT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Terminal Blocks, Screw Connection, 25 Pos, 2 Rows To D-Sub, Male Pins, 25 Pos, 2 Rows | |
Datasheet | Datasheet | |
EDA/CAD Models | 2280310 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 25 Pos, 2 Rows | |
Convert To (Adapter End) | D-Sub, Male Pins, 25 Pos, 2 Rows | |
Mounting Type | Panel Mount, Feed Through | |
Wire Gauge | 12-24 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,396.56000 | ¥1,396.56 |
10 | ¥1,284.82300 | ¥12,848.23 |
50 | ¥1,187.06520 | ¥59,353.26 |