2903067 | |
---|---|
DigiKey Part Number | 2903067-ND |
Manufacturer | |
Manufacturer Product Number | 2903067 |
Description | DFLK-D25 SUB/F/FKCT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screwless Connection, 25 Pos, 2 Rows To D-Sub, Female Sockets, 25 Pos, 2 Rows |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Screwless Connection, 25 Pos, 2 Rows | |
Convert To (Adapter End) | D-Sub, Female Sockets, 25 Pos, 2 Rows | |
Mounting Type | Panel Mount, Feed Through | |
Wire Gauge | 12-30 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,591.32000 | ¥1,591.32 |
10 | ¥1,464.04200 | ¥14,640.42 |
50 | ¥1,352.64760 | ¥67,632.38 |