2294445 | |
---|---|
DigiKey Part Number | 277-4943-ND |
Manufacturer | |
Manufacturer Product Number | 2294445 |
Description | FRONT ADAPTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter PLC S7-300 To Rectangular Connector, Male Pins, 50 Pos, 2 Rows |
Datasheet | Datasheet |
EDA/CAD Models | 2294445 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | PLC S7-300 | |
Convert To (Adapter End) | Rectangular Connector, Male Pins, 50 Pos, 2 Rows | |
Mounting Type | Board Mounted | |
Wire Gauge | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥884.70000 | ¥884.70 |
10 | ¥813.90200 | ¥8,139.02 |
50 | ¥751.97360 | ¥37,598.68 |
100 | ¥721.56350 | ¥72,156.35 |