2315133 | |
---|---|
DigiKey Part Number | 277-2010-ND |
Manufacturer | |
Manufacturer Product Number | 2315133 |
Description | INTERFACE MOD DSUB MALE 25POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2315133 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Male | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 25 | |
Features | - | |
Voltage - Rated | 125V | |
Current Rating (Per Contact) | 2 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 2.260" (57.40mm) | |
Width | 2.717" (69.01mm) | |
Wire Gauge | 12-24 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥525.61000 | ¥525.61 |
10 | ¥483.53500 | ¥4,835.35 |
50 | ¥446.74620 | ¥22,337.31 |
100 | ¥425.72260 | ¥42,572.26 |