65-02-GEL60HF-0030 | ||
---|---|---|
DigiKey Part Number | 1944-65-02-GEL60HF-0030-ND | |
Manufacturer | ||
Manufacturer Product Number | 65-02-GEL60HF-0030 | |
Description | THERM-A-GAP GEL 60HF 6.2 W/M-K D | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Silicone Gel 30cc Cartridge | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Silicone Gel | |
Size / Dimension | 30cc Cartridge | |
Usable Temperature Range | -67°F ~ 392°F (-55°C ~ 200°C) | |
Color | Black, Gray | |
Thermal Conductivity | 6.2W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥460.49000 | ¥460.49 |
10 | ¥433.38500 | ¥4,333.85 |
25 | ¥406.30120 | ¥10,157.53 |
50 | ¥379.21340 | ¥18,960.67 |
100 | ¥365.67040 | ¥36,567.04 |
250 | ¥345.35552 | ¥86,338.88 |