65-00-GEL75-0010 | |
---|---|
DigiKey Part Number | 1944-65-00-GEL75-0010-ND |
Manufacturer | |
Manufacturer Product Number | 65-00-GEL75-0010 |
Description | THERM-A-GAP GEL 75 7.5 W/M-K DIS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Gel 10cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Type | Silicone Gel | |
Size / Dimension | 10cc Syringe | |
Usable Temperature Range | -40°F ~ 392°F (-40°C ~ 200°C) | |
Color | White | |
Thermal Conductivity | 7.50W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥442.07000 | ¥442.07 |
10 | ¥416.03600 | ¥4,160.36 |
25 | ¥390.03240 | ¥9,750.81 |
50 | ¥364.03120 | ¥18,201.56 |
100 | ¥351.02950 | ¥35,102.95 |
250 | ¥331.52772 | ¥82,881.93 |