65-02-GEL20-0030 | |
---|---|
DigiKey Part Number | 1944-65-02-GEL20-0030-ND |
Manufacturer | |
Manufacturer Product Number | 65-02-GEL20-0030 |
Description | THERM-A-GAP GEL 20 2.4 W/M-K DIS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Gel Gap Filler 30cc Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Gel Gap Filler | |
Size / Dimension | 30cc Cartridge | |
Usable Temperature Range | -67°F ~ 392°F (-55°C ~ 200°C) | |
Color | Blue | |
Thermal Conductivity | 2.4W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥375.71000 | ¥375.71 |
10 | ¥353.57300 | ¥3,535.73 |
25 | ¥331.47280 | ¥8,286.82 |
50 | ¥309.37580 | ¥15,468.79 |
100 | ¥298.32640 | ¥29,832.64 |
250 | ¥281.75260 | ¥70,438.15 |