40015020 | |
---|---|
DigiKey Part Number | 732-40015020-ND |
Manufacturer | |
Manufacturer Product Number | 40015020 |
Description | THERM PAD 100MMX100MM WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 100.00mm x 100.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | - | |
Backing, Carrier | Polyethylene (PE), Polyethylene-Terephthalate (PET) | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 5.0W/m-K | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.30000 | ¥165.30 |
2 | ¥146.55000 | ¥293.10 |
3 | ¥135.26333 | ¥405.79 |
4 | ¥124.15250 | ¥496.61 |
5 | ¥106.87400 | ¥534.37 |