Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 3mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 50° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial, Side View | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥4.16500 | ¥41.65 |
100 | ¥2.75750 | ¥275.75 |
1,000 | ¥2.12912 | ¥2,129.12 |
2,000 | ¥1.92393 | ¥3,847.86 |
5,000 | ¥1.79568 | ¥8,978.40 |
10,000 | ¥1.73155 | ¥17,315.50 |
25,000 | ¥1.70589 | ¥42,647.25 |