BIR-NM13C1 | |
---|---|
DigiKey Part Number | BIR-NM13C1-ND |
Manufacturer | |
Manufacturer Product Number | BIR-NM13C1 |
Description | SIDE LOOK 940 IR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.25V 100mA 0.36mW/cm² @ 4mA 65° Radial, Side View |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 0.36mW/cm² @ 4mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Viewing Angle | 65° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial, Side View | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.44500 | ¥14.45 |
100 | ¥0.83300 | ¥83.30 |
1,000 | ¥0.65179 | ¥651.79 |
2,000 | ¥0.63752 | ¥1,275.04 |