AM4457F3C | |
---|---|
DigiKey Part Number | 754-2088-ND |
Manufacturer | |
Manufacturer Product Number | AM4457F3C |
Description | EMITTER IR 940NM 50MA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 3mW/sr @ 20mA 70° Radial |
Datasheet | Datasheet |
EDA/CAD Models | AM4457F3C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 3mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 70° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥3.76600 | ¥37.66 |
100 | ¥2.49230 | ¥249.23 |
2,000 | ¥1.73850 | ¥3,477.00 |
6,000 | ¥1.62260 | ¥9,735.60 |
10,000 | ¥1.56464 | ¥15,646.40 |