TSSS2600 | |
---|---|
DigiKey Part Number | TSSS2600-ND |
Manufacturer | |
Manufacturer Product Number | TSSS2600 |
Description | EMITTER IR 950NM 100MA RADIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.25V 100mA 1mW/sr @ 100mA 50° Radial, Side View |
Datasheet | Datasheet |
EDA/CAD Models | TSSS2600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 1mW/sr @ 100mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Viewing Angle | 50° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial, Side View | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥3.79100 | ¥37.91 |
100 | ¥2.51030 | ¥251.03 |
1,000 | ¥1.93835 | ¥1,938.35 |
2,000 | ¥1.75151 | ¥3,503.02 |
5,000 | ¥1.63474 | ¥8,173.70 |
10,000 | ¥1.57635 | ¥15,763.50 |
25,000 | ¥1.55300 | ¥38,825.00 |