AR0522SRSM09SURA0-DP | ||
---|---|---|
DigiKey Part Number | 5556-AR0522SRSM09SURA0-DP-ND | |
Manufacturer | ||
Manufacturer Product Number | AR0522SRSM09SURA0-DP | |
Description | IMAGE SENSOR CMOS 5MP 52PLCC | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | CMOS Image Sensor 2592H x 1944V 2.2µm x 2.2µm 52-PLCC (12x12) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 2.2µm x 2.2µm | |
Active Pixel Array | 2592H x 1944V | |
Frames per Second | 60 | |
Voltage - Supply | - | |
Package / Case | 52-LCC | |
Supplier Device Package | 52-PLCC (12x12) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥271.73000 | ¥271.73 |
10 | ¥226.42200 | ¥2,264.22 |
25 | ¥200.54760 | ¥5,013.69 |
80 | ¥194.07925 | ¥15,526.34 |
440 | ¥181.14075 | ¥79,701.93 |