MLX90640ESF-BAA-000-TU | ||
---|---|---|
DigiKey Part Number | MLX90640ESF-BAA-000-TU-ND | |
Manufacturer | ||
Manufacturer Product Number | MLX90640ESF-BAA-000-TU | |
Description | SENSOR DGTL -40C-85C TO39 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Image Sensor 32H x 24V TO-39 | |
Datasheet | Datasheet | |
EDA/CAD Models | MLX90640ESF-BAA-000-TU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thermal | |
Pixel Size | - | |
Active Pixel Array | 32H x 24V | |
Voltage - Supply | 2.9V ~ 3.6V | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥410.47000 | ¥410.47 |
10 | ¥342.09000 | ¥3,420.90 |
45 | ¥302.99533 | ¥13,634.79 |
90 | ¥293.22111 | ¥26,389.90 |