MLX90640ESF-BAB-000-SP | |
---|---|
DigiKey Part Number | MLX90640ESF-BAB-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90640ESF-BAB-000-SP |
Description | SENSOR DGTL -40C-85C TO39 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thermal Image Sensor 32H x 24V TO-39 |
Datasheet | Datasheet |
EDA/CAD Models | MLX90640ESF-BAB-000-SP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thermal | |
Pixel Size | - | |
Active Pixel Array | 32H x 24V | |
Voltage - Supply | 2.9V ~ 3.6V | |
Package / Case | TO-39-4 Metal Can | |
Supplier Device Package | TO-39 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥384.94000 | ¥384.94 |
10 | ¥320.76400 | ¥3,207.64 |
25 | ¥284.10600 | ¥7,102.65 |
100 | ¥274.94090 | ¥27,494.09 |