TLC59116IRHBR | |
---|---|
DigiKey Part Number | 296-36988-2-ND - Tape & Reel (TR) 296-36988-1-ND - Cut Tape (CT) 296-36988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59116IRHBR |
Description | IC LED DRVR LIN I2C 120MA 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear I2C Dimming 120mA 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLC59116IRHBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 120mA | |
Frequency | - | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥21.27000 | ¥212.70 |
25 | ¥20.06360 | ¥501.59 |
100 | ¥17.09600 | ¥1,709.60 |
250 | ¥16.05224 | ¥4,013.06 |
500 | ¥14.04570 | ¥7,022.85 |
1,000 | ¥11.63790 | ¥11,637.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.83524 | ¥32,505.72 |
6,000 | ¥10.43394 | ¥62,603.64 |