108007 | |
---|---|
DigiKey Part Number | 2938-108007-ND |
Manufacturer | |
Manufacturer Product Number | 108007 |
Description | 2592 X 1944, 60 FPS, COLOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 2560H x 1920V 2.2µm x 2.2µm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Basler Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 2.2µm x 2.2µm | |
Active Pixel Array | 2560H x 1920V | |
Frames per Second | 60.0 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | Module | |
Supplier Device Package | - | |
Operating Temperature | 0°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,011.60000 | ¥1,011.60 |