108271 | |
---|---|
DigiKey Part Number | 2938-108271-ND |
Manufacturer | |
Manufacturer Product Number | 108271 |
Description | 3841 X 2160, 45 FPS, MONO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Basler Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 3841 x 2160 | |
Frames per Second | 45.0 | |
Shutter | Rolling | |
Lens Mount | S | |
Sensor | IMX334 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 2µm x 2µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.153" L x 1.142" W (29.30mm x 29.00mm) | |
Height (Max) | 0.783" (19.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,694.93000 | ¥1,694.93 |