AR0330CM1C12SHKA0-CP | ||
---|---|---|
DigiKey Part Number | 5556-AR0330CM1C12SHKA0-CP-ND | |
Manufacturer | ||
Manufacturer Product Number | AR0330CM1C12SHKA0-CP | |
Description | IMAGE SENSOR | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | CMOS Image Sensor 2304H x 1296V 2.2µm x 2.2µm 64-CSP (6.28x6.65) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 2.2µm x 2.2µm | |
Active Pixel Array | 2304H x 1296V | |
Frames per Second | 60 | |
Voltage - Supply | 1.7V ~ 1.9V | |
Package / Case | 64-VFBGA, CSPBGA | |
Supplier Device Package | 64-CSP (6.28x6.65) | |
Operating Temperature | -30°C ~ 70°C (TJ) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.96000 | ¥189.96 |
10 | ¥150.38700 | ¥1,503.87 |
25 | ¥142.47160 | ¥3,561.79 |
80 | ¥122.68563 | ¥9,814.85 |
440 | ¥114.77005 | ¥50,498.82 |