Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1928H x 1088V | |
Frames per Second | 60.0 | |
Voltage - Supply | 1.7V ~ 1.95V, 2.5V ~ 3.1V | |
Package / Case | 80-LBGA | |
Supplier Device Package | 80-IBGA (10x10) | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.11000 | ¥154.11 |
10 | ¥129.22000 | ¥1,292.20 |