AR0234CSSC00SUKA0-CP | ||
---|---|---|
DigiKey Part Number | 5556-AR0234CSSC00SUKA0-CP-ND | |
Manufacturer | ||
Manufacturer Product Number | AR0234CSSC00SUKA0-CP | |
Description | 2MP 1/3 CIS SO | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | CMOS Image Sensor 1920H x 1200V 3µm x 3µm 83-ODCSP (5.6x10) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1920H x 1200V | |
Frames per Second | 120 | |
Voltage - Supply | - | |
Package / Case | 83-VFBGA, CSPBGA | |
Supplier Device Package | 83-ODCSP (5.6x10) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥349.23000 | ¥349.23 |
10 | ¥291.03000 | ¥2,910.30 |
25 | ¥257.76680 | ¥6,444.17 |
80 | ¥249.45225 | ¥19,956.18 |