AR0147ATSC00XUEG5-DRBR | ||
---|---|---|
DigiKey Part Number | 5556-AR0147ATSC00XUEG5-DRBR-ND | |
Manufacturer | ||
Manufacturer Product Number | AR0147ATSC00XUEG5-DRBR | |
Description | 1MP 1/4 CIS SO | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | CMOS Image Sensor 1344H x 968V 3µm x 3µm 89-IBGA (8x7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1344H x 968V | |
Frames per Second | 60 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Package / Case | 89-LFBGA | |
Supplier Device Package | 89-IBGA (8x7) | |
Operating Temperature | -40°C ~ 110°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.60000 | ¥131.60 |
10 | ¥110.31700 | ¥1,103.17 |