AR0130CSSM00SPCA0-DPBR | |
---|---|
DigiKey Part Number | 5556-AR0130CSSM00SPCA0-DPBR-ND |
Manufacturer | |
Manufacturer Product Number | AR0130CSSM00SPCA0-DPBR |
Description | CMOS IMAGE SENSOR 1.2 MP 1/3" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1280H x 960V 3.75µm x 3.75µm 48-PLCC (11.43x11.43) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3.75µm x 3.75µm | |
Active Pixel Array | 1280H x 960V | |
Frames per Second | 45.0 | |
Voltage - Supply | 1.7V ~ 1.95V, 2.5V ~ 3.1V | |
Package / Case | 48-LCC | |
Supplier Device Package | 48-PLCC (11.43x11.43) | |
Operating Temperature | -30°C ~ 70°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.59000 | ¥191.59 |
10 | ¥151.70300 | ¥1,517.03 |
25 | ¥143.71400 | ¥3,592.85 |
80 | ¥123.75513 | ¥9,900.41 |
440 | ¥115.77105 | ¥50,939.26 |