AR0147ATSC00XUEA5-DRBR | |
---|---|
DigiKey Part Number | 5556-AR0147ATSC00XUEA5-DRBR-ND |
Manufacturer | |
Manufacturer Product Number | AR0147ATSC00XUEA5-DRBR |
Description | 1MP 1/4 CIS SO |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1344H x 968V 3µm x 3µm 80-IBGA (9x9) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1344H x 968V | |
Frames per Second | 60.0 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Package / Case | 80-LFBGA | |
Supplier Device Package | 80-IBGA (9x9) | |
Operating Temperature | -40°C ~ 110°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.19000 | ¥187.19 |
10 | ¥155.99600 | ¥1,559.96 |
25 | ¥138.16560 | ¥3,454.14 |
80 | ¥133.70813 | ¥10,696.65 |
440 | ¥124.79420 | ¥54,909.45 |