763061-02 | |
---|---|
DigiKey Part Number | 2770-763061-02-ND |
Manufacturer | |
Manufacturer Product Number | 763061-02 |
Description | CABLE ASSY,TYPE X2,2M |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Centronics 68 pos Male to Male Assembly 6.56' (2.00m) Round, Beige |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | Centronics 68 pos Male to Male | |
Length | 6.56' (2.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,802.96000 | ¥1,802.96 |