1MF26-L560-00C-100 | |
---|---|
DigiKey Part Number | 3M156909-ND |
Manufacturer | |
Manufacturer Product Number | 1MF26-L560-00C-100 |
Description | CABLE ASSY PLUG SDR-MDR PLUG 1M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 3.28' (1.00m) Round, Beige |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male | |
Length | 3.28' (1.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,370.23000 | ¥1,370.23 |
10 | ¥1,269.71500 | ¥12,697.15 |
25 | ¥1,224.04320 | ¥30,601.08 |
50 | ¥1,214.90880 | ¥60,745.44 |