1MF26-L586-00C-100 | |
---|---|
DigiKey Part Number | 3M156876-ND |
Manufacturer | |
Manufacturer Product Number | 1MF26-L586-00C-100 |
Description | 26 POS SHRNK DLTA RIB CBL ASSY 1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male, Right Angle Assembly 3.28' (1.00m) Round, Beige |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male, Right Angle | |
Length | 3.28' (1.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥881.99000 | ¥881.99 |