780575-01 | |
---|---|
DigiKey Part Number | 2770-780575-01-ND |
Manufacturer | |
Manufacturer Product Number | 780575-01 |
Description | GPIB INTERFACE PCIE LOW PROFILE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | GPIB Interface | |
Bus Connection | PCIe | |
Front Connection | GPIB Female | |
Isolation Type | - | |
Voltage - Supply | - | |
Serial Protocol | - | |
Features | Low Profile | |
Clock Rate | - | |
Operating System | Windows | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,618.83000 | ¥11,618.83 |