4120-4120-06-B

DigiKey Part Number
3M15340-ND
Manufacturer
Manufacturer Product Number
4120-4120-06-B
Description
CABLE ASSY MDR 36POS M-M 6FT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Centronics 36 pos Male to Male Assembly 6.00' (1.83m) Round, Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Configuration
Centronics 36 pos Male to Male
Length
6.00' (1.83m)
Cable Type
Round, Beige
Shielding
Shielded
Style
Bidirectional
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥687.45000¥687.45
10¥630.84700¥6,308.47
25¥606.58520¥15,164.63
50¥586.36420¥29,318.21
100¥554.01360¥55,401.36
Alternate Length
CABLE ASSY MDR 36POS M-M 5FT
In-Stock: 0
Unit Price:
CABLE ASSY MDR 36POS M-M 10FT
In-Stock: 29
Unit Price: ¥841.46000
CABLE ASSY MDR 36POS M-M 30FT
In-Stock: 5
Unit Price: ¥1,420.96000